2869910

Phoenix Contact
651-2869910
2869910

Mfr.:

Description:
Specialist Controllers IB IL EX-IS PWR IN-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$548.09 $548.09

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialist Controllers
RoHS:  
IB IL EX-IS
Controllers
DC
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: INLINE
Part # Aliases: IB_IL_EX-IS_PWR_IN-PAC IBILEXISPWRINPAC
Unit Weight: 292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8538909999
ECCN:
EAR99

EX-IS I/O Inline Modules

Phoenix Contact EX-IS I/O Inline Modules are intrinsically safe I/Os for the Ex area. The intrinsically safe I/Os connect input and output signals to a network or bus system. A selection of standard I/O terminals is available for use in potentially explosive and non-potentially explosive areas up to zone 2. Additional input and output signals from potentially explosive areas of zones 1 and 0 can be connected to these blue I/O modules. Phoenix Contact EX-IS I/O Inline Modules allow designers to simply mount the intrinsically safe blue Ex-i I/O modules after the intrinsically safe supply terminal and extend with additional modules as required. Parameterization and diagnostics take place via an engineering system or FDT (field device tool) technology. This means easy handling, even with high numbers of I/Os.