6ESB1

TE Connectivity / P&B
592-6ESB1
6ESB1

Mfr.:

Description:
Power Line Filters 6A 250V LOW LEAKAGE SPADE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
RFI Line Filter
250 VAC, 250 VDC
6 A
PCB Mount
Spade Terminal
SB
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Part # Aliases: 1-1609034-1
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 2026/12/21
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.26 $34.26