74AVC1T45W6-7

Diodes Incorporated
621-74AVC1T45W6-7
74AVC1T45W6-7

Mfr.:

Description:
Translation - Voltage Levels Logic AVC 1G Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,264

Stock:
9,264
Can Dispatch Immediately
On Order:
6,000
Expected 2026/04/06
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.28 $0.28
$0.193 $1.93
$0.172 $4.30
$0.147 $14.70
$0.136 $34.00
$0.129 $64.50
$0.122 $122.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
Translator
SOT-26-6
3.6 V
1.2 V
74AVC1T45
2.8 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: AVC
Number of Channels: 1 Channel
Operating Supply Current: 20 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74AVC1T45 Dual Supply Transceiver

Diodes Inc. 74AVC1T45 Transceiver is a single bit, dual supply device with 3-state outputs, suitable for transmitting a single logic bit across different voltage domains. The A input/output pin of the 74AVC1T45 is designed to track VCCA while the B input/output tracks VCCB. This arrangement allows for universal low-voltage translation between any voltages from 1.2V to 3.6V. The Direction pin (DIR) controls the direction of the 74AVC1T45 Transceiver that has logic threshold voltages related to VCCA. When a high logic level is applied to DIR the A pin becomes an input and the B pin becomes the output. Conversely, the roles of A and B are reversed when DIR is asserted low.