74LCX32FT(AJ)

Toshiba
757-74LCX32FTAJ
74LCX32FT(AJ)

Mfr.:

Description:
Logic Gates CMOS Quad 2-Input OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LCX
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
6.5 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Output Voltage: 5.5 V
Pd - Power Dissipation: 180 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

74LCX CMOS Logic ICs

Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.

In Stock: 5,100

Stock:
5,100 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.20 $0.20
$0.133 $1.33
$0.117 $2.93
$0.10 $10.00
$0.091 $22.75
$0.086 $43.00
$0.083 $83.00
Full Reel (Order in multiples of 2500)
$0.076 $190.00
$0.065 $325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩