PSMNR90-50SLHAX

Nexperia
771-PSMNR90-50SLH
PSMNR90-50SLHAX

Mfr.:

Description:
MOSFETs SOT1235 N-CH 50V 410A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,213

Stock:
4,213 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4213 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.70 $6.70
$4.51 $45.10
$4.05 $202.50
$3.29 $329.00
$3.28 $656.00
$2.78 $1,390.00
$2.69 $2,690.00
Full Reel (Order in multiples of 2000)
$2.59 $5,180.00
$2.22 $8,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
50 V
410 A
900 uOhms
- 20 V, 20 V
2.2 V
112 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 66 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 134 ns
Typical Turn-On Delay Time: 74 ns
Part # Aliases: 934661312118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99