ELI70-IPHW

Future Designs, Inc. (FDI)
786-ELI70-IPHW
ELI70-IPHW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 7.0 Hi Brite Touch LCD PCAP HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.57 $383.57

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
800 x 480
TFT
166.1 mm x 108.2 mm x 29 mm
HDMI, USB
LED
With Touch Panel
7 in
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Viewing Area - W x H: 152.4 mm x 91.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

ELI70-IxHW 7.0" High Bright LCD Modules

Future Designs, Inc. ELI70-IxHW 7.0" High Bright LCD Modules are off-the-shelf solutions with no NRE or development costs. These plug-and-play displays are optimal for Single Board Computers (SBC) like the Raspberry Pi or BeagleBone Black. The LCD Modules are also compatible with NXP i.MX6 single board computers. Only an HDMI video input, a 12VDC power supply, and USB interface for the touchscreen is needed. Modules with mounting brackets are now available and are indicated by a -M at the end of the part number.