831330C2.AR

Crouzet
874-831330C2.AR
831330C2.AR

Mfr.:

Description:
Basic / Snap Action Switches SNSW 5A PCB PLAIN 70514131

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.01 $801.00
$7.77 $1,942.50
$7.54 $3,770.00
$7.32 $7,320.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
83113
Lever
1.6 N
Solder Pin
PCB Mount
Actuator Style: Lever
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

83133 Subminiature Microswitches

Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.