83133169

Crouzet
874-83133169
83133169

Mfr.:

Description:
Basic / Snap Action Switches 831330 BISTABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.79 $42.79

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
83113
Subminiature
SPST
ON - (OFF), OFF - (ON)
Plunger
6 A
250 VAC
1.6 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Crouzet
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1104
Subcategory: Switches
Unit Weight: 124.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

83133 Subminiature Microswitches

Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.