83240024

Crouzet
874-83240024
83240024

Mfr.:

Description:
Basic / Snap Action Switches PBX 4NIP40 SCREW + LVR + MTG PLAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.78 $65.78

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
PBX
Standard
DPST
ON - (OFF), OFF - (ON)
Roller Lever
10 A
250 VAC
250 VDC
4.5 N
Screw
Chassis Mount
IP40
Actuator Style: Roller Lever
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

PBX Secure® Safety Switches

Crouzet PBX Secure® Safety Switches are microswitches designed to withstand harsh environments over long periods of time. The positive opening mechanism is patented and tested to conform to DIN 41 636 form F (Dimensional), IEC 60947-5-1 (Industry), and EN 50124-1 (Railway) standards. PBX Secure is a change-over double break, electrically separated switch with an operating temperature range of -50°C to +85°C. IP40 and IP67/IP65 versions are available. This series is ideal for railway applications such as master controllers, door locking systems, braking systems, emergency stops, track points, and onboard circuit breakers. These switches are also suitable for use in electrical equipment applications, including circuit breakers, disconnect switches, and switchgears.