KA1-4240000

Harwin
855-KA1-4240000
KA1-4240000

Mfr.:

Description:
Screws & Fasteners KONA KA1 Male 8AWG Straight Solder Power Contact, loose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Screws & Fasteners
RoHS:  
Nuts
Round Slotted
M3 x 0.5
3 mm
Stainless Steel
Brand: Harwin
Outside Diameter: 5 mm
Product Type: Screws & Fasteners
Series: KA1
Factory Pack Quantity: 20
Subcategory: Hardware
Tradename: KONA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318160000
CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
TARIC:
7318163990
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

In Stock: 2,295

Stock:
2,295
Can Dispatch Immediately
On Order:
4,020
Expected 2026/11/03
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.914 $9.14
$0.841 $16.82
$0.797 $79.70
$0.771 $200.46
$0.77 $770.00
$0.677 $1,692.50