8655AMET1A11KLF

Amphenol Commercial Products
649-8655AMET1A11KLF
8655AMET1A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB METAL HOOD 09-6 HOOD 09-6560-0105-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139
Can Dispatch Immediately
On Order:
150
Expected 2026/03/03
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$5.02 $50.20
$4.71 $117.75
$4.47 $223.50
$4.26 $426.00
$3.99 $997.50
$3.80 $1,900.00
$3.68 $3,680.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Metal
Nickel
9 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.