888-30-005-20-002000

Mill-Max
575-8883000520002000
888-30-005-20-002000

Mfr.:

Description:
Power to the Board Shrouded R/A,Brd Mnt Header, T/H, Dbl Rw

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
100 V
5 Position
Through Hole
Through Hole
2 mm
888
Tube
Brand: Mill-Max
Contact Arrangement: Power/Signal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 10 GOhms
Mounting Angle: Right Angle
Number of Rows: 2 Row
Row Spacing: 2 mm
Factory Pack Quantity: 34
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

808/809/888 Signal Power Header/Socket Connectors

Mill-Max 808/809/888 Signal Power Shrouded Header and Socket Connectors are designed for combined signal and power transmission. These connectors simplify board layouts, provides versatility, and delivers reliable and consistent performance. The pins and receptacles are manufactured using a high-speed precision turning process. All receptacles are fitted with high-reliability beryllium copper contacts. These manufacturing processes produce connectors rated to not have electrical discontinuity greater than 1 microsecond for 50G of shock and 10Hz to 2000HZ, 15G vibration.