903-586P-71A

Amphenol RF
523-903-586P-71A
903-586P-71A

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB 75 OHM ANGLE PLUG/RG 179/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.49 $11.49
$9.76 $97.60
$9.15 $228.75
$8.36 $836.00
$7.62 $1,905.00
$7.26 $3,630.00
$7.11 $7,110.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-SMB
Plug (Pin)
75 Ohms
4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-179, Belden 179DT
Bulk
Body Finish: Nickel
Body Material: Zinc Die Cast
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Slide On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 45.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini 75Ω SMB Connectors

Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.