919-388P-51S

Amphenol RF
523-919-388P-51S
919-388P-51S

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX 50 OHM PLUG RG-178, RG-196 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.38 $6.38
$5.42 $54.20
$5.08 $127.00
$4.83 $241.50
$4.61 $461.00
$4.26 $1,065.00
$4.11 $2,055.00
$3.73 $3,730.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-178B/U,196A/U
Bulk
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5.477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

50Ω MCX Connectors

Amphenol RF 50Ω MCX Connectors provide broadband performance with low reflection from DC to 6GHz. These connectors feature a quick connect / disconnect snap-on design to reduce installation time. The series accommodates a wide range of miniature RG flexible semi-rigid coaxial cables. Amphenol RF 50Ω MCX Connectors have an operating temperature range of -65°C to +165°C. Ideal applications include base stations, components, GPS, head-end equipment, instrumentation, PC/LAN, radios, telecom, and wireless network antennas.

MCX Connectors & Adapters

Amphenol RF MCX Connectors and Adapters provide options where weight and physical space are limited. The MCX series offers a snap-on connector design and broadband capability from DC to 6GHz. A range of microminiature connectors is available, including a printed circuit board and cable connectors. Applications for Amphenol RF MCX Connectors and Adapters include automotive, wireless LAN, broadband, and wireless infrastructure.