F17822_VIOLETTA-S

Ledil
928-F17822_VIOLETTAS
F17822_VIOLETTA-S

Mfr.:

Description:
LED Lenses & Assemblies UV-C 21.7 x 21.7 SPOT SILCONE LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
$6.33 $3,418.20
$6.21 $6,706.80
2,565 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Silicone Lens
UV-C Lighting
35 deg
VIOLETTA
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 6.6 mm
Length: 21.7 mm
Shape: Square
Factory Pack Quantity: 135
Subcategory: LED Lighting
Width: 21.7 mm
Unit Weight: 1.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001909090
USHTS:
9001904000
ECCN:
EAR99

VIOLETTA LED Lenses

Ledil VIOLETTA LED Lenses are small silicone single-lenses designed for near-field UV-C lighting applications. These soft silicone provide easy ingress protection against water, dirt, and dust when using a sandwich mount between the luminaire faceplate and the PCB. The highly resistant VIOLETTA LED silicone lenses with high UV-transmittance helps to prevent plant disease and insect infestation. These lenses are compatible with UV LEDs and support LED clustering for flexible output ranges. The VIOLETTA LEDs come in 21.7mm x 21.7mm dimensions and with a wide variety of compact luminaire designs. Typical applications include handheld sanitizers, hand dryers, drinking bottles, and small UV-appliances.