9FGL0841DKILFT

Renesas Electronics
968-9FGL0841DKILFT
9FGL0841DKILFT

Mfr.:

Description:
Clock Buffer 9FGL0841D PCIE GEN1-5 CLK GEN, 8O/P, 100 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.25 $6.25
$4.80 $48.00
$4.44 $111.00
$4.07 $407.00
Full Reel (Order in multiples of 2500)
$4.07 $10,175.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
VFQFPN-48
3.135 V
3.465 V
9FGL0841
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 23 mA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Generators
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Clock Generators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

9FGL0x Clock Generators

9FGL0x Clock Generators are 3.3V PCIe Gen1-5 generators with 2, 4, and 8 100MHz PCIe output pairs. These buffers come with 2, 4, and 8 100MHz PCIe output versions. The 9FGL0x generators feature integrated terminations for 100Ω and 85Ω systems, 112mW to 206mW typical power consumption (at 3.3V), and 25MHz input frequency. These generators also feature pin-selectable SRnS 0%, CC 0%, CC/SRIS 0.5% spread, and SMBus-selectable CC/SRIS -0.25% spread. Typical applications include nVME storage, networking, accelerators, industrial control, and servers/high-performance computing.