A100N50X4A

TTM Technologies
620-A100N50X4A
A100N50X4A

Mfr.:

Description:
High Frequency/RF Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$3.00 $30.00
$2.83 $70.75
$2.61 $261.00
$2.47 $617.50
$2.38 $1,190.00
$2.28 $2,280.00
$2.19 $10,950.00

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: High Frequency/RF Resistors
50 Ohms
100 W
2 %
3.5 GHz
- 55 C
+ 150 C
6.35 mm
5.715 mm
1.016 mm
Bulk
Application: High Frequency
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
5A991.g

High Frequency Resistors

TTM Technologies High Frequency Resistors feature high-power performance, quality construction, durability, and reliability under tough conditions. TTM Technologies military- and instrumentation-grade resistors are designed for high-power applications from 4W to 800W. TTM Technologies High Frequency Resistors are ideal for military and medical applications.