A1101R04C00GM

TTM Technologies
620-A1101R04C00GM
A1101R04C00GM

Mfr.:

Description:
Sub-GHz Modules 400MHz Radio Only Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.60 $2,232.00

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Sub-GHz Modules
RoHS:  
433 MHz to 434.4 MHz
10 dBm
SPI
1.8 V
3.6 V
- 40 C
+ 85 C
u.FL
12 mm x 9 mm x 2.5 mm
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 120
Subcategory: Wireless & RF Modules
Tradename: AIR
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AIR Modules with Connectorized Antenna

TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.