A52.242JHB.00240

Apacer
908-A52.242JHB.00240
A52.242JHB.00240

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 3D-TLC 256GB ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.06 $147.06
$135.63 $1,356.30
$131.17 $3,279.25
$127.86 $6,393.00
$124.63 $12,463.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
SV240-M280
256 GB
SATA SSDs
M.2 2280-D5-B-M
3D TLC
SATA
480 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.88 mm
Active Mode Current: 535 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

SV240-M280 Flash Drives

Apacer Technology Inc. SV240-M280 Flash Drives are built with a powerful SATA controller supporting on-the-module ECC. These are next-generation Solid State Drives (SSDs) with removable and compact storage to support larger, faster hosts deployed in a broad range of applications requiring outstanding performance. The SV240-M280 flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. These flash drives feature a 3.3V±5% supply voltage and a 0°C to 70°C operating temperature range. The SV240-M280 flash drives appear in 22mm x 80mm x 3.88mm dimensions and include LED indicators for drive behavior. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender, DataRAID, and SMART Read Refresh.