A6KSV-104RF

Omron Electronics
653-A6KSV-104RF
A6KSV-104RF

Mfr.:

Description:
DIP Switches/SIP Switches SMT Rotary DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$5.84 $2,943.36

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flatted
1.27 mm
SPST
Solder Pin
25 mA
24 VDC
A6K/A6KS
Actuator Style: Flatted
Brand: Omron Electronics
Contact Plating: Gold
Life: 20000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 63
Subcategory: Switches
Part # Aliases: A6KSV104RFBYOMZ
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

A6K/A6KS Miniature Rotary DIP Switches

Omron Electronics A6K/A6KS Miniature Rotary DIP Switches measure 7.2mm x 7.2mm and reduce mounting space 50% compared with conventional models. The DIP switches are available in SMT and through-hole types and in top-actuated and side-actuated models. Applications for the A6K/A6KS Miniature Rotary DIP Switches from Omron include modem, controller for servo motor, and MPU mode setting.