AA1608LSESK

Kingbright
604-AA1608LSESK
AA1608LSESK

Mfr.:

Description:
Single Colour LEDs ORANGE PLCC2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,266

Stock:
1,266 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.334 $3.34
$0.217 $21.70
$0.181 $90.50
$0.166 $166.00
Full Reel (Order in multiples of 2000)
$0.155 $310.00
$0.145 $580.00
$0.133 $1,330.00
$0.128 $3,072.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
610 nm
Orange
2 mA
1.85 V
Clear
1.4 mm x 0.2 mm
Rectangular
AA1608
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

AA1608 Surface-Mount LEDs

Kingbright AA1608 Surface-Mount LEDs offer an ultra-small footprint of 1.6mm x 0.8mm with a 0.55mm pitch. These LEDs have low power consumption and are used in robust type designs where durable case packages are necessary. The AA1608 SMD LEDs feature a 120° viewing angle and moisture sensitivity level 3. These LEDs are RoHS compliant and halogen-free. The AA1608 LEDs are ideally suited for compact optoelectronic applications such as backlighting, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.