AA2.175HHA.00111

Apacer
908-AA2.175HHA.00111
AA2.175HHA.00111

Mfr.:

Description:
Memory Cards SV170-CFast 3D-TLC 120GB ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.58 $122.58
$113.06 $1,130.60
$109.35 $2,733.75
$106.57 $5,328.50
$103.89 $10,389.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
CFast Cards
120 GB
SATA
450 MB/s
560 MB/s
3D TLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.45 mm x 3.6 mm
SV170-Cfast
Active Mode Current: 500 mA
Brand: Apacer
Configuration: 3D TLC
Connector Type: 24 Pin Female
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000

SV170-CFast 2.0 Flash Memory Cards

Apacer Technology Inc. SV170-CFast 2.0 Flash Memory Cards are an improvement of the conventional CFast form factor delivering various technological advantages. These memory cards utilize 3D NAND for a higher capacity, up to 480GB, providing more power efficiency than 2D NAND. These memory cards deliver data transfer rates up to 560MB/s in sequential access and 79000IOPS in 4KB random access. The SV170-CFast 2.0 memory cards feature a supply voltage of 3.3V and operate within a wide temperature range of -40°C to 85°C. These flash drives appear in 42.80mm x 36.45mm x 3.60mm dimensions and consume 500mA power in active mode and 105mA in idle mode.