AB-PL3535D044-3V85

American Bright LED
442-ABPL3535D0443V85
AB-PL3535D044-3V85

Mfr.:

Description:
White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI80

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.947 $9.47
$0.708 $70.80
$0.604 $302.00
Full Reel (Order in multiples of 1000)
$0.568 $568.00
$0.521 $1,042.00
$0.494 $2,470.00
$0.483 $4,830.00
$0.48 $12,000.00

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Neutral White
4400 K
133 lm
80
130 deg
3.05 V
3.46 mm
3.45 mm
1.9 mm
- 40 C
+ 90 C
2.82 mm x 0.6 mm
Dome
Reel
Cut Tape
Brand: American Bright LED
Factory Pack Quantity: 1000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3535 Series Copper Leadframe LEDs

American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.