ABXS003A3X341-SRZ

OmniOn Power
894-ABXS003A3X341SRZ
ABXS003A3X341-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 8-16Vin 32-54V 3.3A 130W Neg Log SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
$30.98 $4,647.00

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
130 W
12 V
8 V
16 V
32 V to 54 V
3.3 A
28 mm (1.102 in)
24 mm (0.945 in)
8.5 mm (0.335 in)
Industrial
ABXS003
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Tradename: BoostLynx
Part # Aliases: 1600096705A
Unit Weight: 10.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

ABXS 65W/130W Non-Isolated Boost Converters

OmniOn Power™ ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8VDC to 16VDC with an adjustable 16VDC to 34VDC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.