AC4013R-9N8J

Bourns
652-AC4013R-9N8J
AC4013R-9N8J

Mfr.:

Description:
RF Inductors - SMD AC,4.04x1.42x1.37mm,9.85nH+/-5%,1.6A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.093 $1,860.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
9.85 nH
5 %
1.6 A
13 mOhms
- 25 C
+ 125 C
100
5.2 GHz
4.04 mm
1.42 mm
1.37 mm
AC4013R
Reel
Brand: Bourns
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 800 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC4013R Air Coil Inductors

Bourns AC4013R Air Coil Inductors include an epoxy cover for mechanical stability. These surface mount inductors feature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS. The AC4013R inductors operate within the -25°C to 125°C temperature range. These inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC4013R inductors are used in applications such as high frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning requirements.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.