AC6830R-43NG

Bourns
652-AC6830R-43NG
AC6830R-43NG

Mfr.:

Description:
RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-2%,4A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
43 nH
2 %
4 A
7.9 mOhms
- 25 C
+ 125 C
106
1.2 GHz
6.86 mm
3.18 mm
3.18 mm
AC6830R
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC6830R Air Coil Inductors

Bourns AC6830R Air Coil Inductors are surface mount inductors with up to 43nH inductance. These inductors feature a 4A maximum IRMS, 150MHz test frequency, and up to 7.9mΩ maximum DCR. The AC6830R inductors come with an epoxy cover for mechanical stability. These inductors operate within the -25°C to 125°C temperature range and are RoHS compliant. The AC6830R inductors are used in applications such as radio transmitters, RF amplifiers, and high-frequency TV receivers.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 19,825

Stock:
19,825 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.261 $0.26
$0.213 $2.13
$0.176 $17.60
$0.154 $38.50
Full Reel (Order in multiples of 500)
$0.154 $77.00
$0.14 $140.00
$0.129 $322.50
$0.126 $630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.