ADIS16060BCCZ

Analog Devices
584-ADIS16060BCCZ
ADIS16060BCCZ

Mfr.:

Description:
Gyroscopes Wide Bandwidth, Digital Angular Rate Sen

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.14 $383.14
$323.23 $1,616.15
$300.45 $3,004.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 80 deg/s
Digital
0.0122 deg/s/LSB
SPI
14 bit
4.3 mA
5.25 V
4.75 V
LGA-16
Bulk
Acceleration: 2000 g
Bandwidth: 1 kHz
Brand: Analog Devices
Height: 5.2 mm
Length: 8.2 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: ADIS16060
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Width: 8.2 mm
Unit Weight: 3.008 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
7A994

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

iSensor MEMS Gyroscope Subsystems

Analog Devices iSensor® MEMS gyroscope subsystems reliably detect and measure the angular rate of an object under severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI iSensor MEMS gyroscope subsystems to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.