ADL5545ARKZ-R7

Analog Devices
584-ADL5545ARKZ-R7
ADL5545ARKZ-R7

Mfr.:

Description:
RF Amplifier 33dBm OIP3 Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,847

Stock:
3,847 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.56 $4.56
$3.76 $37.60
$3.49 $87.25
$3.17 $317.00
$3.02 $755.00
$2.95 $1,475.00
Full Reel (Order in multiples of 1000)
$2.80 $2,800.00
$2.69 $5,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
30 MHz to 6 GHz
4.75 V to 5.25 V
56 mA
24.1 dB
2.9 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
18.1 dBm
36.4 dBm
- 40 C
+ 105 C
ADL5545
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Development Kit: ADL5545-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 280 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99