AH1913-FA-7

Diodes Incorporated
621-AH1913-FA-7
AH1913-FA-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Omnipolar Switch X1-DFN1216-4 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,703

Stock:
2,703 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.472 $2.36
$0.418 $4.18
$0.397 $19.85
$0.377 $37.70
$0.34 $170.00
$0.326 $326.00
$0.306 $612.00
Full Reel (Order in multiples of 3000)
$0.294 $882.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
12 uA
1 mA
- 30 G to + 30 G
- 24 G to + 24 G
1.6 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X1-DFN1216-4
AH1913
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Type: Digital
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AH191x Digital Omnipolar Hall-effect Switches

Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches offer ultra-low power omnipolar (North or South Pole) operation. These Diodes Incorporated digital hall-effect switches feature a chopper-stabilized design that provides superior temperature stability, minimal switch point drift, and enhanced immunity to physical stress. The AH191x hall-effect switches can withstand up to 6kV Electrostatic Discharge (ESD). These omnipolar Hall-effect switches operate at -40°C to 85°C temperature range and 1.6V to 5.5V supply voltage range.