AL5817MP-13

Diodes Incorporated
621-AL5817MP-13
AL5817MP-13

Mfr.:

Description:
LED Lighting Driver ICs LED Linear Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
15 mA
MSOP-8
60 V
4.5 V
50 kHz
4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Features: PWM Dimming
Input Voltage: 4.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Type: Linear Dimmable
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL581x Linear LED Controllers

Diodes Incorporated AL581x Linear LED Controllers are adjustable LED drivers which offer excellent temperature stability and current capability. These LED controllers work with a wide input voltage range from 4.5V to 60V. Diodes Incorporated AL581x linear LED controllers regulate the LED current with minimum power dissipation. These LED controllers offer an internal output drive of up to 15mA which enables it to drive external bipolar transistors or MOSFETs. The AL581x linear LED controllers can drive long LED chains with low drop-out voltage and multiple LED channels.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2027/05/12
2,500
Expected 2027/07/26
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.441 $4.41
$0.368 $9.20
$0.344 $34.40
Full Reel (Order in multiples of 2500)
$0.28 $700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩