ALPHA11/2.5M/MCXM/S/S/20

Siretta
419-AL112.5MMCXMSS20
ALPHA11/2.5M/MCXM/S/S/20

Mfr.:

Description:
Antennas DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA MCX MALE CONNECTOR 2.5M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.36 $15.36
$9.51 $95.10
$9.04 $271.20
$8.27 $827.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
850 MHz
2.1 GHz
3G, GSM
Blade
Blade
2.15 dBi
50 Ohms
2
60 W
- 40 C
+ 75 C
4 Band
Adhesive Mount
MCX Male
MCX Male
GSM/3G
115 mm
22 mm
5 mm
RG174
ALPHA 11
Brand: Siretta
Cable Length: 2.5 m
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Frequency Range: 850 MHz to 2.1 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 60213
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Alpha 11 Adhesive Flat Blade Antennas

Siretta Alpha 11 Adhesive Flat Blade Antennas are suitable for a wide variety of RF and IoT modules, operating on 2G, 3G, 4G, and 5G frequencies. These flat blade antennas are efficiently tuned PCB antennas that cover both Wi-Fi frequency bands. The Alpha 11 adhesive flat blade antennas are competent performers within a sleek radome, making them suitable for applications where both quality and performance are required. These flat blade antennas support 5G NR, 4G LTE, 3G UMTS, 2G GSM, dual-band Wi-Fi®, BLUETOOTH®, BLE, Zigbee™, and more. The Alpha 11 adhesive flat blade antennas mount discreetly during installation, making them ideal for covert and internal equipment use. Typical applications include cellular, ISM, Wi-Fi®, and BLE.