ALQC-AA8-SA

Amphenol Industrial
654-ALQC-AA8-SA
ALQC-AA8-SA

Mfr.:

Description:
Circular MIL Spec Contacts Quadrax Socket conta ct, 100?, 1000 Base-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.13 $123.13
$104.67 $1,046.70
$104.66 $5,233.00
$95.05 $9,505.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  
Socket (Female)
8
Crimp
Gold
Amphe-Lite
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
ECCN:
EAR99

HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.