AMCA31-2R800G-S1F-T3

ABRACON
815-CA312R800GS1FT3
AMCA31-2R800G-S1F-T3

Mfr.:

Description:
Antennas Internal/Embedded Antennas Chip Surface Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.521 $5.21
$0.43 $10.75
$0.327 $32.70
$0.276 $69.00
$0.245 $122.50
$0.219 $219.00
Full Reel (Order in multiples of 3000)
$0.167 $501.00
$0.158 $948.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.8 GHz
Chip
0.5 dBi
150 MHz
50 Ohms
2:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
WLAN
3.2 mm
1.6 mm
1.2 mm
AMCA31
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

AMCA31 Surface Mount Chip Antennas

Abracon AMCA31 Surface Mount Chip Antennas offer linear polarization in a small 3.2mm x 1.6mm x 1.2mm package. The non-ground mounting type antennas feature 3W maximum power handling and are matched to 50Ω. The components are lead-free and suitable for RoHS-compliant reflow. These Abracon AMCA31 Surface Mount Chip Antennas are an alternative to larger PCB solutions.