ANT-403-USP-T

TE Connectivity / Linx Technologies
712-ANT-403-USP-T
ANT-403-USP-T

Mfr.:

Description:
Antennas microSplatch Planar Antenna, 403MHz, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,264

Stock:
5,264 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.84 $18.40
$1.65 $41.25
$1.40 $140.00
$1.33 $332.50
$1.15 $575.00
Full Reel (Order in multiples of 1000)
$0.951 $951.00
$0.869 $1,738.00

Similar Product

TE Connectivity / Linx Technologies ANT-403-USP
TE Connectivity / Linx Technologies
Antennas microSplatch Planar Antenna 403MHz, SMD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
400 MHz
406 MHz
MICS
Chip
- 8.7 dBi
6 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
403 MHz
ISM, Remote Control, Alarms, Security Systems
12.7 mm
9.14 mm
2.62 mm
ANT403
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 39 mm x 80 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529104040
ECCN:
EAR99

µSP Series MicroSplatch™ Antennas

TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas are embedded quarter-wave chips available in the 403MHz, 418MHz, 433MHz, 868MHz, 916MHz, and 2.4GHz bands. TE Connectivity / Linx Technologies µSP Series MicroSplatch Antennas are designed for cost-sensitive applications including, remote controls, pagers, and compact data transmission devices. The antenna chip is reflow compatible and withstands temperatures up to +260°C.