ANT-GNFPC-SHL15100M4

TE Connectivity / Linx Technologies
712-ANTGNFPCSHL15100
ANT-GNFPC-SHL15100M4

Mfr.:

Description:
Antennas Antenna GNSS FPC SH L1/L5 25x25 100 MHF4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$2.76 $27.60
$2.47 $247.00
$2.35 $470.00
$2.27 $1,135.00
$2.26 $2,260.00
$2.17 $6,510.00
$2.09 $10,450.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.164 GHz
1.61 GHz
50 Ohms
2
5 W
- 30 C
+ 85 C
Dipole
Adhesive Mount
Connector
MHF4
25 mm
25 mm
0.3 mm
1.13 mm Coax
ANT-GNFPC-SHL15
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: L000522-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANT-GNFPC-SHL15 L1/L5 GNSS Antennas

TE Connectivity/Linx Technologies  ANT-GNFPC-SHL15 Flexible Embedded L1/L5 GNSS Antennas are adhesive Flexible Printed Circuit (FPC) antennas with linear polarisation. These antennas support GPS, Beidou, Galileo, NavIC, and QZSS systems in the upper L1/E1/B1 and lower L5/E5B bands. The ANT-GNFPC-SHL15 antennas provide a ground plane-independent dipole internal/embedded antenna solution. These antennas can be mounted in transparent RF enclosures to enable environmental sealing. The ANT-GNFPC-SHL15 antennas are available in dimensions of 25mm x 25mm x 0.1 mm.