AP2552AFDC-7

Diodes Incorporated
621-AP2552AFDC-7
AP2552AFDC-7

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Precision
1 Output
2.1 A
1.251 A
105 mOhms
3 ms
1 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
U-DFN2020-6
USB Power Switches
AP2552
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP255xx Power Switches

Diodes Incorporated AP255xx Single-Channel Adjustable Power Switches are single-channel precision adjustable current-limited switches optimized for applications that require up to 2.1A of continuous load current during heavy loads/short circuits. These Diodes Incorporated devices offer a programmable current-limit threshold between 75mA and 2.35A via an external resistor. Current limit accuracy ±6% can be achieved at high current-limit settings. All offer reverse current, over-temperature, over-current, and short-circuit protection with fast response times as well as controlled output rise times and UVLO -- all of which improve system reliability. AP2552 / AP2553 limits output current during faults. AP2552A / AP2553A latches-off the output during faults.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.43 $0.43
$0.298 $2.98
$0.254 $6.35
$0.229 $22.90
$0.22 $55.00
$0.214 $107.00
$0.211 $211.00
Full Reel (Order in multiples of 3000)
$0.167 $501.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩