APAMPG-117

ABRACON
815-APAMPG-117
APAMPG-117

Mfr.:

Description:
Antennas External Antennas Puck Adhesive Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $3,950.00
$7.48 $7,480.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
1.594 GHz
1.61 GHz
GLONASS, GPS
Module
5 dBi
8 MHz, 16 MHz
50 Ohms
1.5:1
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
SMA Male
GPS, GLONASS
44 mm
37 mm
14.5 mm
RF Coax Cable
APAM
Bulk
Brand: ABRACON
Cable Length: 4 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
TARIC:
8517710000
ECCN:
7A994

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.