APD2520F3C03-P22

Kingbright
604-APD2520F3C03-P22
APD2520F3C03-P22

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
8 mW/sr
10 deg
50 mA
1.2 V
90 mW
- 40 C
+ 85 C
4.5 mm x 2 mm x 2.8 mm
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Part # Aliases: KPD-2520F3C-03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Dome Lens SMD LEDs

Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/24
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.462 $4.62
$0.336 $33.60
$0.279 $139.50
Full Reel (Order in multiples of 1000)
$0.259 $259.00
$0.235 $470.00
$0.221 $1,105.00
$0.216 $2,160.00
$0.208 $5,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.