APFA3011-AK13/F

Kingbright
604-APFA3011AK13F
APFA3011-AK13/F

Mfr.:

Description:
Multi-Colour LEDs RGB R/A 3010 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,999

Stock:
13,999
Can Dispatch Immediately
On Order:
12,000
Expected 2026/04/22
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$0.87 $8.70
$0.719 $71.90
$0.612 $306.00
$0.577 $577.00
Full Reel (Order in multiples of 2000)
$0.548 $1,096.00
$0.54 $2,160.00
$0.49 $11,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-6
RGB
625 nm, 525 nm, 470 nm
150 deg
20 mA
2.2 V, 3.2 V, 3.3 V
84 mW, 120 mW, 120 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Kingbright
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 410 mcd, 780 mcd, 150 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: KPFA-3011BZ1RGZ1C-AK13/F
Unit Weight: 6.804 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.