APGF0606SEEKSYKXC-TT

Kingbright
604-APGF0606SEEKSYT
APGF0606SEEKSYKXC-TT

Mfr.:

Description:
Multi-Colour LEDs Red/Yellow LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,760

Stock:
7,760 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.676 $6.76
$0.498 $49.80
$0.419 $209.50
$0.371 $371.00
Full Reel (Order in multiples of 4000)
$0.354 $1,416.00
$0.32 $2,560.00
$0.314 $7,536.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-4
632 nm
140 deg
10 mA
2.3 V
Colorless
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.2 mm
Length: 0.65 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.65 mm
Part # Aliases: KPGF-0606SEEKKSYKXC-TT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

APGF0606 Miniature 0202 Bi-Color SMD LEDs

Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs feature ultra-small 0.65mm x 0.65mm x 0.2mm footprint. These miniature 0202 SMD LEDs are available in the common cathode and bi-polar options with low power consumption-driven at 5mA to display various color combinations. The APGF0606 miniature 0202 bi-color SMD LEDs prove perfect for designs that require a compact size with height restrictions. Hence, these SMD LEDs are ideal for wearables, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices in backlighting and indicator applications.