APHHS1005ZGC

Kingbright
604-APHHS1005ZGC
APHHS1005ZGC

Mfr.:

Description:
Single Colour LEDs Green 525nm 300mcd 120deg 1x0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0402 (1005 metric)
525 nm
450 mcd
20 mA
3.3 V
102.5 mW
Colorless
0.8 mm x 0.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.5 mm
Illumination Colour: Green
Length: 1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.5 mm
Part # Aliases: KPHHS-1005ZGC-V
Unit Weight: 0.454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APHHS1005 0402 SMD LEDs

Kingbright APHHS1005 0402 SMD LEDs are surface mounted, top emitting Light Emitting Diodes with an industry standard 1.0mm x 0.5mm footprint. APHHS1005 LEDs feature low power consumption, a wide 120° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APHHS1005 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.

In Stock: 37,099

Stock:
37,099 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.62 $0.62
$0.43 $4.30
$0.312 $31.20
$0.258 $129.00
$0.241 $241.00
Full Reel (Order in multiples of 2000)
$0.24 $480.00
$0.217 $868.00
$0.202 $2,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩