APXS002A0X-SRZ

OmniOn Power
894-APXS002A0X-SRZ
APXS002A0X-SRZ

Mfr.:

Description:
DC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
400
Expected 2026/05/06
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.88 $4.88
$4.70 $23.50
$4.62 $46.20
$4.54 $113.50
$4.45 $222.50
$4.38 $438.00
Full Reel (Order in multiples of 400)
$4.14 $1,656.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
3 V
14 V
600 mV to 5.5 V
2 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.25 mm (0.246 in)
Industrial
APXS002
Brand: OmniOn Power
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Part # Aliases: CC109150406
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

12V PicoTLynx™ 2-6A DC-DC Power Modules

OmniOn Power™ PicoTLynx™ 2-6A Power Modules offer a cost-competitive alternative to discrete power designs. The series feature energy-efficient, non-isolated Point of Load (PoL) converters ideal for numerous low-current DC applications. non-isolated DC-DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage programmable via an external resistor. OmniOn Power new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.