AS25J1003ET

Ohmite
588-AS25J1003ET
AS25J1003ET

Mfr.:

Description:
Thick Film Resistors - SMD 1.5W 100K OHM 5% ANTI SURGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,504

Stock:
8,504 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.354 $3.54
$0.272 $13.60
$0.221 $22.10
$0.184 $92.00
Full Reel (Order in multiples of 4000)
$0.184 $736.00
$0.154 $1,232.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
AS
100 kOhms
1.5 W
5 %
100 PPM / C
- 55 C
+ 125 C
500 V
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
High Power
Anti-Surge Resistors
Brand: Ohmite
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AS Anti-Surge Thick Film Chip Resistors

Ohmite AS Series Anti-surge Thick Film Chip Resistors are suitable for both wave and reflow soldering and can withstand high surge while offering a small size and weight. They feature 1kΩ resistance, 330mW power rating, a 150V voltage rating, and 100PPM/C temperature coefficient.