ASAKMPD5-32.768KHZ-T3

ABRACON
815-ASAKMPD5-32.768T
ASAKMPD5-32.768KHZ-T3

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.11 $5.11
$4.41 $44.10
$4.19 $104.75
$3.99 $199.50
$3.81 $381.00
$3.62 $905.00
$3.45 $1,725.00
$3.30 $3,300.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1.6 mm x 1.2 mm
32.768 kHz
15 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.6 mm (0.024 in)
ASAKMP
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 30 uA
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99

ASAKMP 32.768kHz Miniature Crystal Oscillators

Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators are ultra-miniature (1.6mm x 1.2mm) oscillators featuring excellent ±10ppm stability over temperature, excellent ±27ppm all inclusive stability, and supply voltage options of 1.8V, 2.5V, and 3.3V. Features include an output enable/disable function and an over-industrial operation temperature range of -20°C to +85°C. The ASAKMP 32.768kHz Miniature Crystal Oscillators are ideal for enhanced accuracy timekeeping applications.