AT25PE16-SSHF-T

Renesas / Dialog
988-AT25PE16-SSHF-T
AT25PE16-SSHF-T

Mfr.:

Description:
NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,536

Stock:
10,536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$2.86 $28.60
$2.78 $69.50
$2.71 $135.50
$2.65 $265.00
$2.57 $642.50
$2.50 $1,250.00
$2.44 $2,440.00
Full Reel (Order in multiples of 4000)
$2.33 $9,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25PE16
16 Mbit
2.3 V
3.6 V
22 mA
SPI
85 MHz
2 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

25PE Dataflash-L Serial Flash Memory

Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

AT25PE16 Series Serial Flash Memory

Renesas / Dialog AT25PE16 Series Serial Flash Memory is a 16-Mbit DataFlash-L, 2.3V or 2.5V minimum, and serial-interface sequential access page erase memory. This AT25PE16 series device features 17,301,504 bits of memory organized as 4,096 pages of 512 bytes (default) or 528 bytes (customer option) each. The AT25PE16 series operates from a single 2.3V to 3.6V or 2.5V to 3.6V power supply for the erase, program, and read operations. The AT25PE16 series flash memory contains two SRAM buffers of 512 or 528 bytes each, in addition to the main memory. These buffers allow data reception while a page in the main memory is being reprogrammed. The AT25PE16 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.