ATB2012-75011-T000

TDK
810-ATB201275011T000
ATB2012-75011-T000

Mfr.:

Description:
Signal Conditioning WOUND SMD BALUN TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,565

Stock:
3,565 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.354 $3.54
$0.333 $8.33
$0.322 $32.20
$0.309 $77.25
$0.299 $149.50
$0.274 $274.00
Full Reel (Order in multiples of 2000)
$0.274 $548.00
$0.243 $972.00
$0.227 $2,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
40 MHz to 860 MHz
20 V
75 Ohms
SMD/SMT
- 45 C
+ 85 C
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: ATB2012-75011-T000 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8529909790
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.