AUV3-ST32-0SV0K

Broadcom / Avago
630-AUV3-ST32-0SV0K
AUV3-ST32-0SV0K

Mfr.:

Description:
UV LEDs 3W 3535, 35deg, 395nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.23 $10.23
$7.87 $78.70
$6.61 $661.00
$5.88 $2,940.00
Full Reel (Order in multiples of 1000)
$5.58 $5,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3535
Ultraviolet (UVA)
700 mA
3.45 V
395 nm
35 deg
4 W
Colorless
2.8 mm
Dome
Clear
AUV3
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

AUV3-Sxx2-0xx0K Surface Mount UV LEDs

Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs are energy-efficient LEDs featuring high driving current and efficient heat dissipation, resulting in better performance and reliability. These LEDs have a low-profile package design that addresses various applications requiring superior robustness and high efficiency. The quartz lens on top of the package provides the longevity needed for the respective end applications. The AUV3-Sxx2-0xx0K LEDs offer high-radiant flux output using InGaN dice technology. These LEDs are compatible with the reflow soldering process. Typical applications include industrial curing and photocatalyst purification.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED