B72547L3140S200

EPCOS / TDK
871-B72547L3140S200
B72547L3140S200

Mfr.:

Description:
Varistors 14V 1200A 5800mJ

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Quantities greater than 908 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
$1.09 $272.50
$1.05 $525.00
Full Reel (Order in multiples of 1000)
1,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Leaded SHCV
MLVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
40 V
1.2 kA
12 J
4.7 uF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 4.1 mm
Length: 7.8 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Width: 9 mm
Part # Aliases: SR2S14BM475X
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8504509102
BRHTS:
85334012
ECCN:
EAR99

Varistors & Thermistors

EPCOS / TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

Leaded Transient Voltage/RFI Suppressors (SHCVs)

TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.