BAT32ALSYL

Nexperia
771-BAT32ALSYL
BAT32ALSYL

Mfr.:

Description:
Schottky Diodes & Rectifiers BAT32ALS/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-882-2
Single
Si
200 mA
30 V
480 mV
3 A
50 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 610 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934663990315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT32ALS/-Q General-Purpose Schottky Diodes

Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes feature a 0.2A forward current, ≤30V reverse voltage, and a low forward voltage. The BAT32ALS-Q is AEC-Q101 Qualified for use in automotive applications. The BAT32ALS/-Q diodes are ideal for ultra high-speed switching, protection circuits, and low power consumption applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,950
Expected 2027/07/30
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.183 $1.83
$0.112 $11.20
$0.08 $40.00
$0.07 $70.00
$0.06 $150.00
$0.052 $260.00
Full Reel (Order in multiples of 10000)
$0.047 $470.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.