BC-64RS007F

Stewart Connector
530-BC-64RS007F
BC-64RS007F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P4C RJ11 7FT Rvrs cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ11
6 Position
RJ11
6 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Reverse
Product Type: Ethernet Cables / Networking Cables
Series: BC-64
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
USOC Codes: RJ11
Unit Weight: 35.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-64 RJ11 Patchcord Cables

Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.69 $2.69
$2.29 $22.90
$2.04 $51.00
$1.64 $492.00
$1.62 $972.00
$1.56 $1,872.00